Part Details for GS12070-IBE3 by Semtech Corporation
Overview of GS12070-IBE3 by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS12070-IBE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8155
|
Newark | Gearbox Uhd-Sdi Rate Conversion |Semtech GS12070-IBE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$97.3200 | Buy Now |
DISTI #
GS12070-IBE3-ND
|
DigiKey | IC VIDEO MULTIPLEXER 196BGA Min Qty: 1 Lead time: 41 Weeks Container: Tray |
193 In Stock |
|
$115.2892 / $123.6400 | Buy Now |
DISTI #
947-GS12070-IBE3
|
Mouser Electronics | Video ICs GS12070 UHD-SDI Gearbox RoHS: Compliant | 171 |
|
$110.2400 / $117.4600 | Buy Now |
|
Future Electronics | GS12070 UHD-SDI Gear Box SMPTE Standard Video Multiplexer IC - BGA-196 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Container: Tray | 0Tray |
|
$108.0800 | Buy Now |
DISTI #
GS12070-IBE3
|
Avnet Silica | SMHGS12070-IBE3 (Alt: GS12070-IBE3) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Gearbox UHD-SDI Rate Conversion Min Qty: 1 | In Stock |
|
$100.0000 | Buy Now |
Part Details for GS12070-IBE3
GS12070-IBE3 CAD Models
GS12070-IBE3 Part Data Attributes:
|
GS12070-IBE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS12070-IBE3
Semtech Corporation
Consumer Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.755 mm | |
Supply Voltage-Max (Vsup) | 1.16 V | |
Supply Voltage-Min (Vsup) | 1.05 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |