Part Details for GS1200BTP-EVB by GaN Systems
Overview of GS1200BTP-EVB by GaN Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for GS1200BTP-EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40089456
|
Verical | GAN POWER TRANSISTOR TEST/EVALUATION PRODUCT Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1,248.3500 | Buy Now |
DISTI #
GS1200BTP-EVB
|
Richardson RFPD | GAN POWER TRANSISTOR TEST/EVALUATION PRODUCT RoHS: Not Compliant Min Qty: 1 | 4 |
|
$868.1600 | Buy Now |
Part Details for GS1200BTP-EVB
GS1200BTP-EVB CAD Models
GS1200BTP-EVB Part Data Attributes
|
GS1200BTP-EVB
GaN Systems
Buy Now
|
Compare Parts:
GS1200BTP-EVB
GaN Systems
|
Samacsys Manufacturer | GaN Systems |