Part Details for GS101205 by The Cherry Corporation
Results Overview of GS101205 by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS101205 Information
GS101205 by The Cherry Corporation is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for GS101205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | GS1012 Series 30 V 15 kHz Flange Mount Gear Tooth Speed Sensor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bulk |
0 Bulk |
|
$25.3300 | Buy Now |
DISTI #
70367127
|
Verical | Gear Tooth Speed Sensors Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 68 |
|
$30.7320 / $52.1690 | Buy Now |
Part Details for GS101205
GS101205 CAD Models
GS101205 Part Data Attributes
|
GS101205
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
GS101205
The Cherry Corporation
Hall Effect Sensor, 25mA, Cylindrical, Flange Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | unknown | |
Body Height | 57 mm | |
Body Length or Diameter | 18.92 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 mA | |
Output Range | 25mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO |