Part Details for GS101202 by The Cherry Corporation
Overview of GS101202 by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GS101202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | GS101202 Series 24 V 20 mA 3-Wire Cable Gear Tooth Speed Sensor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$26.0600 / $27.3700 | Buy Now |
Part Details for GS101202
GS101202 CAD Models
GS101202 Part Data Attributes
|
GS101202
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
GS101202
The Cherry Corporation
Hall Effect Sensor, 25mA,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE POLARITY PROTECTION, MEETS IEC529, IP67 | |
Body Height | 59.74 mm | |
Body Length or Diameter | 17.86 mm | |
Housing | POLYESTER | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Termination Type | CONNECTOR |