Part Details for GS1008FL_R1_00001 by PanJit Group
Overview of GS1008FL_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1008FL_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-GS1008FL_R1_00001CT-ND
|
DigiKey | SURFACE GENERAL PURPOSE RECTIFIE Min Qty: 1 Lead time: 36 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
665 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
|
Ozdisan Elektronik | DIODE STAND.SINGLE 1A 800V SOD123FL SMT | 0 |
|
$0.0494 / $0.0603 | RFQ |