Part Details for GS1006FL-AU_R1_000A1 by PanJit Group
Overview of GS1006FL-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1006FL-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-GS1006FL-AU_R1_000A1TR-ND
|
DigiKey | DIODE GEN PURP 600V 1A SOD123FL Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE STAND.SINGLE 1A 600V SOD123FL SMT | 0 |
|
$0.0514 / $0.0627 | RFQ |