Part Details for GS100101 by The Cherry Corporation
Overview of GS100101 by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for GS100101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | GS100101 Series 24 V 20 mA Digital Output Hall Effect Gear Tooth Speed Sensor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$45.4800 | Buy Now |
DISTI #
62406405
|
Verical | Gear Tooth Speed Sensors Min Qty: 2 Package Multiple: 1 Date Code: 2216 | Americas - 8 |
|
$52.5460 / $60.5540 | Buy Now |
Part Details for GS100101
GS100101 CAD Models
GS100101 Part Data Attributes
|
GS100101
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
GS100101
The Cherry Corporation
Hall Effect Sensor, 25mA, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE POLARITY PROTECTION, MEETS IEC529, IP67, CONNECTOR MEETS IEC 60947-5-2 | |
Body Height | 65.5 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 25mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | CONNECTOR |