Part Details for GS0WCM-P12WMM0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of GS0WCM-P12WMM0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for GS0WCM-P12WMM0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-GS0WCM-P12WMM0-0000-ND
|
DigiKey | RECEPTACLE, FEMALE SOCKETS 12P Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.1000 | Buy Now |
DISTI #
394-GS0WCMP12WMM0000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$101.1300 / $137.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.0700 / $144.6300 | Buy Now |
Part Details for GS0WCM-P12WMM0-0000
GS0WCM-P12WMM0-0000 CAD Models
GS0WCM-P12WMM0-0000 Part Data Attributes
|
GS0WCM-P12WMM0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
GS0WCM-P12WMM0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |