Part Details for GS06E-4P1J by Mean Well
Overview of GS06E-4P1J by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS06E-4P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS06E-4P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GS06E-4P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6 Watts: 15V @ 0.4A - NA Input Blades RoHS: Compliant | 0 |
|
$11.0400 / $13.0100 | Buy Now |
DISTI #
GS06E-4P1J
|
TME | Power supply: switching, mains,plug, 15VDC, 0.4A, 6W, Plug: EU, 78% Min Qty: 1 | 113 |
|
$11.3000 / $12.7000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 6 Watts: 15V @ 0.4A - NA Input Blades RoHS: Compliant | 0 |
|
$11.0400 / $13.0100 | Buy Now |
Part Details for GS06E-4P1J
GS06E-4P1J CAD Models
GS06E-4P1J Part Data Attributes
|
GS06E-4P1J
Mean Well
Buy Now
|
Compare Parts:
GS06E-4P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |