Part Details for GS.81103 by Koyo Encoder Inc
Overview of GS.81103 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70298-1103LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body | |
RJE2K1881103F | Amphenol Communications Solutions | Modular Jack 8P8C, Right Angle, Single Port, Shield With Top and Side EMI Tabs, Low Profile, No LEDs, Halogen Free | |
70218-1103LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit |
Price & Stock for GS.81103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72386443
|
RS | NRB Thrust Washer, 18mm ID, 30mm OD, N/Amm Width | Koyo GS.81103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3900 / $15.7500 | RFQ |