There are no models available for this part yet.
Overview of GS-T30-1200 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for GS-T30-1200 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2 |
|
RFQ |
CAD Models for GS-T30-1200 by STMicroelectronics
Part Data Attributes for GS-T30-1200 by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
72 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-T7
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
12.12 V
|
Output Voltage-Min
|
11.88 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
NO
|