Part Details for GS-351 by Global Specialties
Overview of GS-351 by Global Specialties
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS-351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1716
|
Newark | Breadboard, 350 Tie Points, Breadboard Type:Breadboard Terminal Strip, Total Number Of Tie Points:350Tie Points, No. Of Distribution Strips/Buses:-, No. Of Terminal Strips:1 Terminal Strip, Board Material:Plastic, Pin Capacity:350 Rohs Compliant: Na |Global Specialties GS-351 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
BKGS-351-ND
|
DigiKey | BREADBRD TERM STRIP 4.00X1.38" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$4.7500 | Buy Now |
DISTI #
510-GS-351
|
Mouser Electronics | PCBs & Breadboards 4X1.375 350 Tie Points 70 Term Clips RoHS: Compliant | 10 |
|
$4.7500 | Buy Now |
DISTI #
70156545
|
RS | SOLDERLESS BREADBOARD, 350 TIE-POINTS | Global Specialties GS-351 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 / $5.0500 | RFQ |
|
Onlinecomponents.com | GS-351 Solderless Breadboard, 350 Tie-Points, 4 Mounting Holes, 4"x 1.375" x 0.33", GS Series RoHS: Compliant | 0 |
|
$4.1900 / $4.4200 | Buy Now |
|
Quest Components | 1 |
|
$5.2400 / $7.8600 | Buy Now | |
DISTI #
42054.1
|
Techni-Tool, Inc. | Global Specialties GS-351 Solderless Breadboard, 350 Tie-Points, 4 Mounting Holes, 4"x 1.375" x 0.33", GS Series | 0 |
|
$4.7500 | Buy Now |
DISTI #
42054.1
|
TestEquity LLC | Global Specialties GS-351 Solderless Breadboard, 350 Tie-Points, 4 Mounting Holes, 4"x 1.375" x 0.33", GS Series | 0 |
|
$4.7500 | Buy Now |