Part Details for GS-3-T0-2200J by TT Electronics Resistors
Overview of GS-3-T0-2200J by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200JI | Rochester Electronics LLC | UVPROM, |
Price & Stock for GS-3-T0-2200J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 220 Ohm, 1KV, 5±%, 100ppm | 149 |
|
$0.4000 / $0.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1433 |
|
$1.0000 / $1.5400 | Buy Now |