Part Details for GS-115-0107 by CW Industries
Overview of GS-115-0107 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for GS-115-0107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS-115-0107-ND
|
DigiKey | SWITCH SLIDE SPDT 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9007 | Buy Now |
DISTI #
629-GS-115-0107
|
Mouser Electronics | Slide Switches Slide Switches | 320 |
|
$1.8000 / $2.9700 | Buy Now |
DISTI #
72074242
|
RS | Slide Switch, G Series, SPDT, ON-ON, Micro-Mini,0.140 V-Actuator,0.5A,125V, PC Pin | CW Industries GS-115-0107 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $1.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $2.4600 | Buy Now |
DISTI #
000000000005831678
|
Sager | Slide Switches Slide Switches Min Qty: 1 | 0 |
|
$1.7100 / $2.1200 | Buy Now |
Part Details for GS-115-0107
GS-115-0107 CAD Models
GS-115-0107 Part Data Attributes
|
GS-115-0107
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GS-115-0107
CW Industries
Slide Switch, SPDT, Latched, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 104 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |