Part Details for GS-113-0000 by CW Industries
Overview of GS-113-0000 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for GS-113-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS-113-0000-ND
|
DigiKey | SWITCH SLIDE DPDT 500MA 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-GS-113-0000
|
Mouser Electronics | Slide Switches Micro Mini Slide Switch | 0 |
|
$1.8000 / $1.9300 | Order Now |
DISTI #
72074221
|
RS | Slide Switch, G Series, DPDT, ON-ON, Micro-Mini,0.187 Actuator,0.5A,125VAC/DC, Press | CW Industries GS-113-0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $1.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $2.6000 | Buy Now |
DISTI #
000000000005831654
|
Sager | Slide Switches Micro Mini Slide Switch | 0 |
|
Buy Now |
Part Details for GS-113-0000
GS-113-0000 CAD Models
GS-113-0000 Part Data Attributes
|
GS-113-0000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GS-113-0000
CW Industries
Slide Switch, 1 Positions, DPDT, On-on, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.203 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 7.9248 mm | |
Body Height | 5.3848 mm | |
Body Length or Diameter | 9.652 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Length | 0.143 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |