Part Details for GS-100T by Global Specialties
Overview of GS-100T by Global Specialties
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS-100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1715
|
Newark | Vme 6U Extendercard W/ Dual Row Header And Jumper, Breadboard Type:Breadboard Distribution/Bus Strip, Total Number Of Tie Points:100Tie Points, No. Of Distribution Strips/Buses:2Bus Strips, No. Of Terminal Strips:- Rohs Compliant: Na |Global Specialties GS-100T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
BKGS-100T-ND
|
DigiKey | BREADBRD DISTI STRIP 6.50X0.69" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$4.2500 | Buy Now |
DISTI #
510-GS-100T
|
Mouser Electronics | PCBs & Breadboards 100 Tie Pts Transparent Bus Strp RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
DISTI #
70912153
|
RS | Bus Strip, 100 Tie Points, Transparent Rohs | Global Specialties GS-100T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8800 / $6.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $4.5100 | Buy Now |
|
Quest Components | 1 |
|
$5.9400 / $8.9100 | Buy Now | |
DISTI #
42041.1
|
Techni-Tool, Inc. | Global Specialties GS-100T Bus Strip, 100 Tie Points, Transparent Rohs 2 Pk, GS Series | 0 |
|
$4.2500 | Buy Now |
DISTI #
42041.1
|
TestEquity LLC | Global Specialties GS-100T Bus Strip, 100 Tie Points, Transparent Rohs 2 Pk, GS Series | 0 |
|
$4.2500 | Buy Now |