Part Details for GRX-220/P5AAF16.0MHZ by Golledge Electronics Ltd
Overview of GRX-220/P5AAF16.0MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRX-220/P5AAF16.0MHZ
GRX-220/P5AAF16.0MHZ CAD Models
GRX-220/P5AAF16.0MHZ Part Data Attributes
|
GRX-220/P5AAF16.0MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GRX-220/P5AAF16.0MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |