There are no models available for this part yet.
Overview of GRT21BC80G476ME13L by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRT21BC80G476ME13L by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 4V 47uF X6S 20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 930 |
|
$0.1343 / $0.2502 | Buy Now |
CAD Models for GRT21BC80G476ME13L by Murata Electronics Oy
Related Parts for GRT21BC80G476ME13L
-
GRM21BC80G107ME15LFixed Capacitors
-
CRCW0201100RFKEDFixed Resistors
-
146281-2Headers and Edge Type Connectors
-
IHLP2525CZER100MA1Fixed Inductors
-
DFLS240-7Rectifier Diodes
-
MPZ1608S331ATA00Data Line Filters
-
SI7415DN-T1-GE3Power Field-Effect Transistors
-
SMAJ12ATransient Suppressors
-
STM32F215VET6Microcontrollers