Part Details for GRT188R71E474KE13D by Murata Manufacturing Co Ltd
Overview of GRT188R71E474KE13D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT188R71E474KE13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8943
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 0.47Uf/25V/0603, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance:0.47 F, Voltage Rating:25V, Capacitance Tolerance: 10%, Dielectric Characteristic:X7R, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT188R71E474KE13D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0520 / $0.0810 | Buy Now |
DISTI #
490-GRT188R71E474KE13DCT-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2796 In Stock |
|
$0.0242 / $0.1900 | Buy Now |
DISTI #
GRT188R71E474KE13D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GRT188R71E474KE13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 | Buy Now |
DISTI #
81-GRT188R71E474KE3D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 25 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 2149 |
|
$0.0240 / $0.1900 | Buy Now |
DISTI #
V72:2272_16312803
|
Arrow Electronics | Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2120 Container: Cut Strips | Americas - 2021 |
|
$0.0120 / $0.0370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0228 | Buy Now |
DISTI #
56479206
|
Verical | Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 2120 | Americas - 2021 |
|
$0.0120 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.47UF, SURFACE MOUNT, 0603 | 2125 |
|
$0.0308 / $0.0684 | Buy Now |
DISTI #
GRT188R71E474KE13D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] (Alt: GRT188R71E474KE13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRT188R71E474KE13D
GRT188R71E474KE13D CAD Models
GRT188R71E474KE13D Part Data Attributes
|
GRT188R71E474KE13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT188R71E474KE13D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRT188R71E474KE13D
This table gives cross-reference parts and alternative options found for GRT188R71E474KE13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT188R71E474KE13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R474KFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Darfon Corporation | GRT188R71E474KE13D vs C1608X7R474KFTS |
0603A0250474KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRT188R71E474KE13D vs 0603A0250474KXT |
0603X474K250GT-C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Capax Technologies Inc | GRT188R71E474KE13D vs 0603X474K250GT-C |
CL10B474KA8VPNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRT188R71E474KE13D vs CL10B474KA8VPNG |
MMJCT168BB7474KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRT188R71E474KE13D vs MMJCT168BB7474KTPA18 |
CM105X7R474K25KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KYOCERA Corporation | GRT188R71E474KE13D vs CM105X7R474K25KL |
0603X474K250ST-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Capax Technologies Inc | GRT188R71E474KE13D vs 0603X474K250ST-B |
C0603C474K3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRT188R71E474KE13D vs C0603C474K3RAC7082 |
0603F0250474KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GRT188R71E474KE13D vs 0603F0250474KXR |
GCM188R71E474KA64C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT188R71E474KE13D vs GCM188R71E474KA64C |