Part Details for GRT188R61E225KE13D by Murata Manufacturing Co Ltd
Overview of GRT188R61E225KE13D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT188R61E225KE13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7023
|
Newark | Cap, Mlc, 2.2Uf, X5R, 25V, 0603, Capacitance:2.2Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grt Series Rohs Compliant: Yes |Murata GRT188R61E225KE13D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.1520 / $0.2220 | Buy Now |
DISTI #
490-12324-1-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6645 In Stock |
|
$0.0830 / $0.4700 | Buy Now |
DISTI #
GRT188R61E225KE13D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRT188R61E225KE13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 | Buy Now |
DISTI #
81-GRT188R61E225KE3D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 25 VDC 10% 0603 X5R AEC-Q200 RoHS: Compliant | 7683 |
|
$0.0750 / $0.4700 | Buy Now |
DISTI #
V72:2272_07265984
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1845 Container: Cut Strips | Americas - 2247 |
|
$0.0741 / $0.1306 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0742 | Buy Now |
DISTI #
31266796
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1845 | Americas - 2247 |
|
$0.1306 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 166400 |
|
RFQ | |
DISTI #
GRT188R61E225KE13D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 10%, X5R, 0603 [1608 Metric] (Alt: GRT188R61E225KE13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRT188R61E225KE13D
GRT188R61E225KE13D CAD Models
GRT188R61E225KE13D Part Data Attributes
|
GRT188R61E225KE13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT188R61E225KE13D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRT188R61E225KE13D
This table gives cross-reference parts and alternative options found for GRT188R61E225KE13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT188R61E225KE13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC03KTX250225 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Viking Tech Corp | GRT188R61E225KE13D vs MC03KTX250225 |
C1608X5R1E225K080AE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TDK Corporation | GRT188R61E225KE13D vs C1608X5R1E225K080AE |
TMK107BJ225KA-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | TAIYO YUDEN | GRT188R61E225KE13D vs TMK107BJ225KA-T |
C1608X5R1E225K080AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | GRT188R61E225KE13D vs C1608X5R1E225K080AC |
CL0603X5R225KWT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Quantic UTC | GRT188R61E225KE13D vs CL0603X5R225KWT |
CL10A225KA8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | GRT188R61E225KE13D vs CL10A225KA8GNNC |
SCM10D225KANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Surge Components Inc | GRT188R61E225KE13D vs SCM10D225KANC |
CC0603KPX5R8BB225 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRT188R61E225KE13D vs CC0603KPX5R8BB225 |
C0603X5R225K250NTE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Eyang Technology Development Co Ltd | GRT188R61E225KE13D vs C0603X5R225K250NTE |
CL10A225KA8ANNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | GRT188R61E225KE13D vs CL10A225KA8ANNC |