Part Details for GRT188R61C106ME13D by Murata Manufacturing Co Ltd
Results Overview of GRT188R61C106ME13D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT188R61C106ME13D Information
GRT188R61C106ME13D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT188R61C106ME13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12318-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84267 In Stock |
|
$0.0628 / $0.2600 | Buy Now |
DISTI #
GRT188R61C106ME13D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRT188R61C106ME13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel |
20000 |
|
$0.0364 | Buy Now |
|
Quest Components | 2320 |
|
$0.0700 / $0.3500 | Buy Now | |
|
Quest Components | 960 |
|
$0.1260 / $0.4200 | Buy Now | |
DISTI #
GRT188R61C106ME13D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 20% 0603 X5R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0590 / $0.0600 | Buy Now |
DISTI #
GRT188R61C106ME13D
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 20%, X5R, 0603 [1608 Metric] (Alt: GRT188R61C106ME13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for GRT188R61C106ME13D
GRT188R61C106ME13D CAD Models
GRT188R61C106ME13D Part Data Attributes
|
GRT188R61C106ME13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT188R61C106ME13D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRT188R61C106ME13D
This table gives cross-reference parts and alternative options found for GRT188R61C106ME13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT188R61C106ME13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1608X5R1C106M080AB | TDK Corporation | $0.1510 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRT188R61C106ME13D vs C1608X5R1C106M080AB |
EMK107BBJ106MA-T | TAIYO YUDEN | $0.1656 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRT188R61C106ME13D vs EMK107BBJ106MA-T |
MSASE168BB5106MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | GRT188R61C106ME13D vs MSASE168BB5106MTNA01 |
CC0603MRX5R7BB106 | YAGEO Corporation | $0.1178 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | GRT188R61C106ME13D vs CC0603MRX5R7BB106 |
GRM188R61C106MAALD | Murata Manufacturing Co Ltd | $0.0549 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRT188R61C106ME13D vs GRM188R61C106MAALD |
GRM188R61C106MA73J | Murata Manufacturing Co Ltd | $0.0965 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRT188R61C106ME13D vs GRM188R61C106MA73J |