-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12291-1-ND
|
DigiKey | CAP CER 1UF 25V X6S 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11449 In Stock |
|
$0.0739 / $0.4100 | Buy Now |
DISTI #
GRT188C81E105KE13D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: GRT188C81E105KE13D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0983 | Buy Now |
DISTI #
81-GRT188C81E105KE3D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0603 X6S AEC-Q200 RoHS: Compliant | 117556 |
|
$0.0720 / $0.4000 | Buy Now |
DISTI #
V72:2272_07265951
|
Arrow Electronics | Cap Ceramic 1uF 25V X6S 10% Pad SMD 0603 105°C Automotive T/R RoHS: Compliant Min Qty: 839 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2103 Container: Cut Strips | Americas - 41637 |
|
$0.0705 / $0.1192 | Buy Now |
DISTI #
54278191
|
Verical | Cap Ceramic 1uF 25V X6S 10% Pad SMD 0603 105°C Automotive T/R RoHS: Compliant Min Qty: 839 Package Multiple: 1 Date Code: 2103 | Americas - 41637 |
|
$0.0705 / $0.1192 | Buy Now |
|
NexGen Digital | 5245 |
|
RFQ | ||
DISTI #
GRT188C81E105KE13D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 10%, X6S, 0603 [1608 Metric] (Alt: GRT188C81E105KE13D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT188C81E105KE13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT188C81E105KE13D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |