Part Details for GRT155R71C104KE01D by Murata Manufacturing Co Ltd
Results Overview of GRT155R71C104KE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT155R71C104KE01D Information
GRT155R71C104KE01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT155R71C104KE01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT155R71C104KE01DCT-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
132872 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
GRT155R71C104KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRT... more RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0037 | Buy Now |
DISTI #
81-GRT155R71C104KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 78882 |
|
$0.0050 / $0.1500 | Buy Now |
DISTI #
E02:0323_10252294
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2502 | Europe - 60000 |
|
$0.0036 / $0.0042 | Buy Now |
DISTI #
V36:1790_16312534
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2315 | Americas - 10000 |
|
$0.0025 / $0.0032 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel |
10000 Reel |
|
$0.0033 / $0.0037 | Buy Now |
DISTI #
87623344
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2502 | Americas - 60000 |
|
$0.0036 / $0.0043 | Buy Now |
DISTI #
67608143
|
Verical | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2315 | Americas - 10000 |
|
$0.0032 | Buy Now |
DISTI #
GRT155R71C104KE01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0038 / $0.0040 | Buy Now |
DISTI #
GRT155R71C104KE01D
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±10%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0029 / $0.0047 | RFQ |
Part Details for GRT155R71C104KE01D
GRT155R71C104KE01D CAD Models
GRT155R71C104KE01D Part Data Attributes
|
GRT155R71C104KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155R71C104KE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRT155R71C104KE01D
This table gives cross-reference parts and alternative options found for GRT155R71C104KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155R71C104KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM155R71C104KA55B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRT155R71C104KE01D vs GCM155R71C104KA55B |
GCM155R71C104KA55J | Murata Manufacturing Co Ltd | $0.0073 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRT155R71C104KE01D vs GCM155R71C104KA55J |
EMK105B7104KVHF | TAIYO YUDEN | $0.0082 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GRT155R71C104KE01D vs EMK105B7104KVHF |
CL05B104KO5VPND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GRT155R71C104KE01D vs CL05B104KO5VPND |
CL05B104KO5VPNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GRT155R71C104KE01D vs CL05B104KO5VPNO |
CL05B104KO5VPNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GRT155R71C104KE01D vs CL05B104KO5VPNL |
MAASE105SB7104KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GRT155R71C104KE01D vs MAASE105SB7104KFNA01 |
CGA2B1X7R1C104K | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | GRT155R71C104KE01D vs CGA2B1X7R1C104K |
CL05B104KO5VPNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GRT155R71C104KE01D vs CL05B104KO5VPNF |
GCG155R71C104KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRT155R71C104KE01D vs GCG155R71C104KA01J |