-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5228
|
Newark | Cap, Aec-Q200, 1Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRT155C80J105KE01D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
01AC8880
|
Newark | Cap, Mlcc, Aec-Q200, X6S, 1Uf, 6.3V, 0402, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance:1 F, Voltage Rating:6.3V, Capacitance Tolerance: 10%, Dielectric Characteristic:X6S, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT155C80J105KE01D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0230 / $0.3000 | Buy Now |
DISTI #
490-12233-1-ND
|
DigiKey | CAP CER 1UF 6.3V X6S 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
191242 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
GRT155C80J105KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: GRT155C80J105KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0052 / $0.0056 | Buy Now |
DISTI #
81-GRT155C80J105KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 6.3 VDC 10% 0402 X6S AEC-Q200 | 141111 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07265893
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X6S 10% Pad SMD 0402 105°C T/R Automotive AEC-Q200 Min Qty: 14925 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1834 Container: Cut Strips | Americas - 92409 |
|
$0.0066 / $0.0067 | Buy Now |
|
Future Electronics | Cap Ceramic 0402 1uF 6.3V X6S 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0051 / $0.0059 | Buy Now |
DISTI #
30340825
|
Verical | Cap Ceramic 1uF 6.3V X6S 10% Pad SMD 0402 105°C T/R Automotive AEC-Q200 Min Qty: 14925 Package Multiple: 1 Date Code: 1834 | Americas - 92409 |
|
$0.0066 / $0.0067 | Buy Now |
DISTI #
GRT155C80J105KE01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 6.3 VDC 10% 0402 X6S AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0059 / $0.0076 | Buy Now |
DISTI #
GRT155C80J105KE01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, � 10%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: GRT155C80J105KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT155C80J105KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155C80J105KE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRT155C80J105KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155C80J105KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASJ105SC6105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRT155C80J105KE01D vs MBASJ105SC6105KFNA01 |
MCASJ105SC6105KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRT155C80J105KE01D vs MCASJ105SC6105KFNA1J |
MMASJ105SC6105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRT155C80J105KE01D vs MMASJ105SC6105KFNA01 |