-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT1555C2A4R7CA02DTR-ND
|
DigiKey | CAP CER 4.7PF 100V C0G/NP0 0402 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0065 | Buy Now |
DISTI #
GRT1555C2A4R7CA02D
|
Avnet Americas | Cap Ceramic Monolithic 4.7pF 100VDC 0.25pF SMD Paper T/R - Tape and Reel (Alt: GRT1555C2A4R7CA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 / $0.0052 | Buy Now |
DISTI #
81-GRT1555C2A4R7CA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 pF 100 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0038 | Buy Now |
DISTI #
GRT1555C2A4R7CA02D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 pF 100 VDC 0.25 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0048 | Buy Now |
DISTI #
GRT1555C2A4R7CA02D
|
Avnet Abacus | (Alt: GRT1555C2A4R7CA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT1555C2A4R7CA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT1555C2A4R7CA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.32% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRT1555C2A4R7CA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT1555C2A4R7CA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C4R7CC51PNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | GRT1555C2A4R7CA02D vs CL05C4R7CC51PNC |
CL05C4R7CC51PNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRT1555C2A4R7CA02D vs CL05C4R7CC51PNG |
CBR04C479C1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GRT1555C2A4R7CA02D vs CBR04C479C1GAC |
101SHL4R7CS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GRT1555C2A4R7CA02D vs 101SHL4R7CS-ROHS |
CL05C4R7CC51PNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | GRT1555C2A4R7CA02D vs CL05C4R7CC51PNL |
GRT1555C2A4R7CA02W | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000047 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRT1555C2A4R7CA02D vs GRT1555C2A4R7CA02W |
0402N4R7C101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GRT1555C2A4R7CA02D vs 0402N4R7C101LT |
RF0402N4R7C101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GRT1555C2A4R7CA02D vs RF0402N4R7C101CG |
GUQ04CG4R7C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRT1555C2A4R7CA02D vs GUQ04CG4R7C100NT |
CQ0402CRNPO0BN4R7 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRT1555C2A4R7CA02D vs CQ0402CRNPO0BN4R7 |