Part Details for GRT1555C2A120JA02D by Murata Manufacturing Co Ltd
Overview of GRT1555C2A120JA02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT1555C2A120JA02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT1555C2A120JA02DTR-ND
|
DigiKey | CAP CER 12PF 100V C0G/NP0 0402 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0052 | Buy Now |
DISTI #
GRT1555C2A120JA02D
|
Avnet Americas | Cap Ceramic Monolithic 12pF 100VDC 5% SMD Paper T/R - Tape and Reel (Alt: GRT1555C2A120JA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0040 | Buy Now |
DISTI #
81-GRT1555C2A120JA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 12 pF 100 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 99456 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0030 | Buy Now |
Part Details for GRT1555C2A120JA02D
GRT1555C2A120JA02D CAD Models
GRT1555C2A120JA02D Part Data Attributes
|
GRT1555C2A120JA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT1555C2A120JA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRT1555C2A120JA02D
This table gives cross-reference parts and alternative options found for GRT1555C2A120JA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT1555C2A120JA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C120JC51PNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | GRT1555C2A120JA02D vs CL05C120JC51PNP |
MSASH105SCG120JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRT1555C2A120JA02D vs MSASH105SCG120JFNA01 |
CBR04C120J1GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRT1555C2A120JA02D vs CBR04C120J1GAC |
MG15N120J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRT1555C2A120JA02D vs MG15N120J101CT |
101SHL120JSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GRT1555C2A120JA02D vs 101SHL120JSE-ROHS |
CC0402JRNPO0BN120 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRT1555C2A120JA02D vs CC0402JRNPO0BN120 |
HH15N120J101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRT1555C2A120JA02D vs HH15N120J101CT |
CC0402JPNPO0BN120 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRT1555C2A120JA02D vs CC0402JPNPO0BN120 |
GRT1555C2A120JA02W | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRT1555C2A120JA02D vs GRT1555C2A120JA02W |
CL05C120JC51PNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRT1555C2A120JA02D vs CL05C120JC51PNG |