Part Details for GRT1555C1H201FA02D by Murata Manufacturing Co Ltd
Overview of GRT1555C1H201FA02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT1555C1H201FA02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5444
|
Newark | Cap, 200Pf, 50V, 0402, C0G/Np0 Rohs Compliant: Yes |Murata GRT1555C1H201FA02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6110 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
490-GRT1555C1H201FA02DCT-ND
|
DigiKey | CAP CER 200PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43964 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
GRT1555C1H201FA02D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 200 pF, 50 V, 0402 [1005 Metric], ? 1%, C0G / NP0, GRT Series - Tape and Reel (Alt: GRT1555C1H201FA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 | Buy Now |
DISTI #
81-GRT1555C1H201FA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 pF 50 VDC 1% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 5333 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | GRT Series 200 pF ±1% 50V C0G, NP0 0402 (1005 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0057 / $0.0063 | Buy Now |
|
Future Electronics | GRT Series 200 pF ±1% 50V C0G, NP0 0402 (1005 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0052 / $0.0060 | Buy Now |
DISTI #
GRT1555C1H201FA02D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 pF 50 VDC 1% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0054 / $0.0067 | Buy Now |
DISTI #
GRT1555C1H201FA02D
|
TME | Capacitor: ceramic, MLCC, 200pF, 50V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 1 | 4690 |
|
$0.0053 / $0.0914 | Buy Now |
DISTI #
GRT1555C1H201FA02D
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor, 200 pF, 50 V, 0402 [1005 Metric], � 1%, C0G / NP0, GRT Series (Alt: GRT1555C1H201FA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRT1555C1H201FA02D
GRT1555C1H201FA02D CAD Models
GRT1555C1H201FA02D Part Data Attributes
|
GRT1555C1H201FA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT1555C1H201FA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRT1555C1H201FA02D
This table gives cross-reference parts and alternative options found for GRT1555C1H201FA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT1555C1H201FA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM1555C1H201FA16D | Murata Manufacturing Co Ltd | $0.0187 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRT1555C1H201FA02D vs GCM1555C1H201FA16D |