Part Details for GRT1555C1H102GA02D by Murata Manufacturing Co Ltd
Results Overview of GRT1555C1H102GA02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT1555C1H102GA02D Information
GRT1555C1H102GA02D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT1555C1H102GA02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT1555C1H102GA02DCT-ND
|
DigiKey | CAP CER 1000PF 50V C0G 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0099 / $0.1000 | Buy Now |
DISTI #
GRT1555C1H102GA02D
|
Avnet Americas | - Tape and Reel (Alt: GRT1555C1H102GA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0127 | Buy Now |
DISTI #
81-GRT1555C1H102GA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 2% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0083 / $0.0091 | Buy Now |
DISTI #
GRT1555C1H102GA02D
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, C0G (NP0), ±2%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0075 | RFQ |
Part Details for GRT1555C1H102GA02D
GRT1555C1H102GA02D CAD Models
GRT1555C1H102GA02D Part Data Attributes
|
GRT1555C1H102GA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT1555C1H102GA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRT1555C1H102GA02D
This table gives cross-reference parts and alternative options found for GRT1555C1H102GA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT1555C1H102GA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T102G5GCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | GRT1555C1H102GA02D vs C0402T102G5GCL7411 |
C0402T102G5GCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | GRT1555C1H102GA02D vs C0402T102G5GCCTU |
C0402T102G5GBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | GRT1555C1H102GA02D vs C0402T102G5GBLTM |
C0402C102G5GACTU | KEMET Corporation | $0.3767 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | GRT1555C1H102GA02D vs C0402C102G5GACTU |
C0402T102G5GBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | GRT1555C1H102GA02D vs C0402T102G5GBL |
C0402C102G5GACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRT1555C1H102GA02D vs C0402C102G5GACAUTO7411 |
GCM1555C1H102GA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | GRT1555C1H102GA02D vs GCM1555C1H102GA16D |
CS1005COG102G500NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | GRT1555C1H102GA02D vs CS1005COG102G500NB |
C0402T102G5GBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | GRT1555C1H102GA02D vs C0402T102G5GBC |
C0402T102G5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | GRT1555C1H102GA02D vs C0402T102G5GALTM |