Part Details for GRT0335C1H5R0CA02J by Murata Manufacturing Co Ltd
Overview of GRT0335C1H5R0CA02J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT0335C1H5R0CA02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT0335C1H5R0CA02JTR-ND
|
DigiKey | CAP CER 5PF 50V C0G 0201 Min Qty: 50000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now |
DISTI #
GRT0335C1H5R0CA02J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 5pF C0G 0.25pF 0201 Paper T/R - Tape and Reel (Alt: GRT0335C1H5R0CA02J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
81-GRT0335C1H5R0CA2J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5 pF 50 VDC 0.25 pF 0201 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0022 | Buy Now |
Part Details for GRT0335C1H5R0CA02J
GRT0335C1H5R0CA02J CAD Models
GRT0335C1H5R0CA02J Part Data Attributes
|
GRT0335C1H5R0CA02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT0335C1H5R0CA02J
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000005 uF, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRT0335C1H5R0CA02J
This table gives cross-reference parts and alternative options found for GRT0335C1H5R0CA02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT0335C1H5R0CA02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G500-5R0JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GRT0335C1H5R0CA02J vs C0201C0G500-5R0JNP |
C0201COG500-5R0CSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, | VENKEL LTD | GRT0335C1H5R0CA02J vs C0201COG500-5R0CSNP |
C0201C0G500-5R0JNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRT0335C1H5R0CA02J vs C0201C0G500-5R0JNE |
CM03CG5R0C50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRT0335C1H5R0CA02J vs CM03CG5R0C50AQ |
C0201C0G500-5R0JNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRT0335C1H5R0CA02J vs C0201C0G500-5R0JNR |
GRM0335C1H5R0CD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT0335C1H5R0CA02J vs GRM0335C1H5R0CD01B |
C0603C0G1H050CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | TDK Corporation | GRT0335C1H5R0CA02J vs C0603C0G1H050CB |
C0201C0G500-5R0CPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRT0335C1H5R0CA02J vs C0201C0G500-5R0CPR |
C0603C0G1H050C030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GRT0335C1H5R0CA02J vs C0603C0G1H050C030BA |
C0201C0G500-5R0CNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRT0335C1H5R0CA02J vs C0201C0G500-5R0CNU |