GRS-750-BAFF-FD-04
Description: RF Connector, Female, Cable Mount,

Overview of GRS-750-BAFF-FD-04 by Corning Gilbert Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for GRS-750-BAFF-FD-04 by Corning Gilbert Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRS-750-BAFF-FD-04 by Corning Gilbert Inc

GRS-750-BAFF-FD-04
Corning Gilbert Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CORNING GILBERT INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
INSERTION LOSS LESS THAN 0.15 DB
Characteristic Impedance
75 Ω
Connector Type
RF CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.15 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
1 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
VSWR
1.45
Want to compare parts?
  1. GRS-750-BAFF-FD-04
    Corning Gilbert Inc
    RF Connector, Female, Cable Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRS-750-BAFF-FD-04 by Corning Gilbert Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRS-750-BAFF-FD-04 by Corning Gilbert Inc

Select Manufacturer
Which Manufacturer of GRS-750-BAFF-FD-04 would you like to use for your alert(s)?
  • Please alert me when GRS-750-BAFF-FD-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRS-750-BAFF-FD-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRS-750-BAFF-FD-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRS-750-BAFF-FD-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRS-750-BAFF-FD-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRS-750-BAFF-FD-04 by Corning Gilbert Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: