-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4022A/BEA | Rochester Electronics LLC | 4022A - Counter, Divide-By-8 - Dual marked (M38510/05604BEA) | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
MLC7540-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW307-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1762 In Stock |
|
$1.1127 / $1.7300 | Buy Now |
DISTI #
629-GRS402216
|
Mouser Electronics | Rocker Switches DPDT BLK ON-ON RoHS: Compliant | 2067 |
|
$1.0200 / $1.6600 | Buy Now |
DISTI #
72000824
|
RS | Rocker Switch, DPDT, ON-ON, Black Actuator, 16A, 125VAC, .187", GRS-4000 Series | CW Industries GRS-4022-1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 278 |
|
$1.2700 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - DPDT - On-On - 16A 125VAC - Black Concave (Curved) Actuator - Quick Connect 0.187" (4.7mm) - Panel Mount, Snap-In. RoHS: Compliant |
807 In Stock 1500 On Order |
|
$0.9650 / $1.3510 | Buy Now |
DISTI #
85946619
|
Verical | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 125VDC 559.27VA 100000Cycles Min Qty: 50 Package Multiple: 25 | Americas - 600 |
|
$1.3390 / $1.7550 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
DISTI #
000000000005831529
|
Sager | Rocker Switches DPDT BLK ON-ON Min Qty: 1 | 119 |
|
$0.9189 / $1.1300 | Buy Now |
|
Master Electronics | Rocker Switch - DPDT - On-On - 16A 125VAC - Black Concave (Curved) Actuator - Quick Connect 0.187" (4.7mm) - Panel Mount, Snap-In. RoHS: Compliant |
807 In Stock 1500 On Order |
|
$0.9650 / $1.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRS-4022-1600
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4022-1600
CW Industries
Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for GRS-4022-1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4022-1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRS-4022-0021 | CW Industries | Check for Price | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | GRS-4022-1600 vs GRS-4022-0021 |
92P10212E | Eaton Corporation | Check for Price | Rocker Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4022-1600 vs 92P10212E |
2604-33E | Eaton Corporation | Check for Price | Rocker Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4022-1600 vs 2604-33E |
2604-13E | Eaton Corporation | $6.6037 | Rocker Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4022-1600 vs 2604-13E |
92P40221E | Eaton Corporation | Check for Price | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4022-1600 vs 92P40221E |
GRS-4022-0008 | CW Industries | Check for Price | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | GRS-4022-1600 vs GRS-4022-0008 |
82.43.82.95.5E | Lamb Industries | Check for Price | Rocker Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4022-1600 vs 82.43.82.95.5E |
2604-21E | Eaton Corporation | Check for Price | Rocker Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4022-1600 vs 2604-21E |
92P40212E | Eaton Corporation | Check for Price | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | GRS-4022-1600 vs 92P40212E |
GRS-4022-0010 | CW Industries | Check for Price | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | GRS-4022-1600 vs GRS-4022-0010 |