Part Details for GRS-4022-0013 by CW Industries
Overview of GRS-4022-0013 by CW Industries
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRS-4022-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW325-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7981 In Stock |
|
$1.2435 / $1.9000 | Buy Now |
DISTI #
629-GRS402213
|
Mouser Electronics | Rocker Switches DPDT BLK ON-ON RoHS: Compliant | 1655 |
|
$1.1900 / $1.8100 | Buy Now |
DISTI #
72000823
|
RS | Rocker Switch, GRS-4000 Series, DPDT, ON-ON, Black, I/O Vertical,16A,125VAC,.187" Q | CW Industries GRS-4022-0013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 427 |
|
$1.3600 / $1.8100 | Buy Now |
DISTI #
CWIGRS-4022-0013
|
Heilind Electronics | SWITCH ROCKER DPDT 16A 125V | Americas - 6 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rocker Switch - DPDT - On-On - 16A 125VAC - Black Concave (Curved) Actuator - I/O Marking - Quick Connect 0.187" (4.7mm) - Panel Mount, Snap-In. |
606 In Stock |
|
$0.9950 / $1.4970 | Buy Now |
DISTI #
67557803
|
Verical | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 125VDC 559.27VA 100000Cycles Min Qty: 50 Package Multiple: 25 Date Code: 2306 | Americas - 600 |
|
$1.3802 / $1.9868 | Buy Now |
DISTI #
CWIGRS-4022-0013
|
Interstate Connecting Components | SWITCH ROCKER DPDT 16A 125V | 2 |
|
Buy Now | |
DISTI #
000000000005831524
|
Sager | Rocker Switches DPDT BLK ON-ON Min Qty: 1 | 95 |
|
$1.0800 / $1.3300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Rocker Switch - DPDT - On-On - 16A 125VAC - Black Concave (Curved) Actuator - I/O Marking - Quick Connect 0.187" (4.7mm) - Panel Mount, Snap-In. |
606 In Stock |
|
$0.9950 / $1.4970 | Buy Now |
Part Details for GRS-4022-0013
GRS-4022-0013 CAD Models
GRS-4022-0013 Part Data Attributes:
|
GRS-4022-0013
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4022-0013
CW Industries
Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-4022-0013
This table gives cross-reference parts and alternative options found for GRS-4022-0013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4022-0013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRS-4022-0002 | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4022-0013 vs GRS-4022-0002 |
92P10212E | Rocker Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4022-0013 vs 92P10212E |
2604-11E | Rocker Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4022-0013 vs 2604-11E |
RB246E112SACCF021 | Rocker Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | GRS-4022-0013 vs RB246E112SACCF021 |
GRS-4022-0017 | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4022-0013 vs GRS-4022-0017 |
2604-31E | Rocker Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4022-0013 vs 2604-31E |
2604-32E | Rocker Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4022-0013 vs 2604-32E |
92P40221E | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4022-0013 vs 92P40221E |
2604-13E | Rocker Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | GRS-4022-0013 vs 2604-13E |
GRS-4022-0008 | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4022-0013 vs GRS-4022-0008 |