Part Details for GRS-4022-0001 by CW Industries
Overview of GRS-4022-0001 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4022A/BEA | Rochester Electronics LLC | 4022A - Counter, Divide-By-8 - Dual marked (M38510/05604BEA) | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for GRS-4022-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-4022-0001-ND
|
DigiKey | SWITCH ROCKER DPDT 8A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7777 | Buy Now |
DISTI #
629-GRS-4022-0001
|
Mouser Electronics | Rocker Switches DPDT 8A 125VAC RoHS: Compliant | 450 |
|
$0.6700 / $1.1200 | Buy Now |
DISTI #
72074180
|
RS | Rocker Switch, Mini, GRS 4000 Series, DPDT, ON-ON, Concave, Black,8A,125VAC,.187" QC | CW Industries GRS-4022-0001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5760 / $0.8460 | Buy Now |
DISTI #
000000000005831518
|
Sager | Rocker Switches DPDT 8A 125VAC Min Qty: 500 | 0 |
|
$0.6111 / $0.7586 | Buy Now |
Part Details for GRS-4022-0001
GRS-4022-0001 CAD Models
GRS-4022-0001 Part Data Attributes
|
GRS-4022-0001
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4022-0001
CW Industries
Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-4022-0001
This table gives cross-reference parts and alternative options found for GRS-4022-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4022-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62125421-0-0-N | Rocker Switch, DPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4022-0001 vs 62125421-0-0-N |
62125929-0-9-V | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4022-0001 vs 62125929-0-9-V |
62145929-0-B-N | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4022-0001 vs 62145929-0-B-N |
62152421-0-0-N | Rocker Switch, DPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4022-0001 vs 62152421-0-0-N |
62112422-0-0-N-XAR1 | Rocker Switch, DPDT, On-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-4022-0001 vs 62112422-0-0-N-XAR1 |
62112928-0-9-V | Rocker Switch, DPDT, On-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-4022-0001 vs 62112928-0-9-V |
62125929-0-9-B | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4022-0001 vs 62125929-0-9-B |
62152424-0-0-N-XNL2 | Rocker Switch, DPDT, On-on, Maintained, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4022-0001 vs 62152424-0-0-N-XNL2 |
62125461-0-0-N | Rocker Switch, DPDT, On-off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4022-0001 vs 62125461-0-0-N |
62152462-0-0-N | Rocker Switch, DPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-4022-0001 vs 62152462-0-0-N |