Part Details for GRS-4013A-0008 by CW Industries
Overview of GRS-4013A-0008 by CW Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4013A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05101BCA. Buy from authorized manufacturer Rochester Electronics. | |
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RJP4013ASP-00#J5 | Renesas Electronics Corporation | IGBT 400V 150A SOP-8 |
Price & Stock for GRS-4013A-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW306-ND
|
DigiKey | SWITCH ROCKER SPDT 13A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-GRS4013A0008
|
Mouser Electronics | Rocker Switches 13A SPDT ON/OFF/ON RoHS: Compliant | 198 |
|
$0.5930 / $1.0300 | Buy Now |
DISTI #
000000000005831477
|
Sager | Rocker Switches 13A SPDT ON/OFF/ON | 0 |
|
Buy Now |
Part Details for GRS-4013A-0008
GRS-4013A-0008 CAD Models
GRS-4013A-0008 Part Data Attributes
|
GRS-4013A-0008
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4013A-0008
CW Industries
Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | RED | |
Actuator Length | 0.17 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |