Part Details for GRS-4011C-0003 by CW Industries
Overview of GRS-4011C-0003 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for GRS-4011C-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-4011C-0003-ND
|
DigiKey | SWITCH ROCKER SPST-NC 8A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7424 | Buy Now |
DISTI #
629-GRS-4011C-0003
|
Mouser Electronics | Rocker Switches SPST 8A 125VAC RoHS: Compliant | 0 |
|
$0.6640 / $1.0700 | Order Now |
DISTI #
72074125
|
RS | Rocker Switch, GRS 4000 Series, SPST, ON-(OFF),Concave, White,8A,125VAC,.187" QC | CW Industries GRS-4011C-0003 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6600 | RFQ |
|
Onlinecomponents.com | Rocker Switch - SPST-NC - 8A - 125VAC - Concave (Curved) Actuator - No Marking - Quick Connect - Panel Mount - Snap-In - White. RoHS: Compliant |
495 In Stock |
|
$0.5350 / $0.7690 | Buy Now |
DISTI #
51635157
|
Verical | Switch Rocker ON ON SPDT Quick Connect Curved Rocker 13A 250VAC 372.85VA 100000Cycles Min Qty: 75 Package Multiple: 25 Date Code: 1906 | Americas - 475 |
|
$0.8463 / $1.0477 | Buy Now |
DISTI #
000000000005831437
|
Sager | Rocker Switches SPST 8A 125VAC Min Qty: 500 | 0 |
|
$0.5833 / $0.7241 | Buy Now |
|
Master Electronics | Rocker Switch - SPST-NC - 8A - 125VAC - Concave (Curved) Actuator - No Marking - Quick Connect - Panel Mount - Snap-In - White. RoHS: Compliant |
495 In Stock |
|
$0.5350 / $0.7690 | Buy Now |
Part Details for GRS-4011C-0003
GRS-4011C-0003 CAD Models
GRS-4011C-0003 Part Data Attributes
|
GRS-4011C-0003
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4011C-0003
CW Industries
Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | WHITE | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-4011C-0003
This table gives cross-reference parts and alternative options found for GRS-4011C-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4011C-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC32A2600000 | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-4011C-0003 vs FMC32A2600000 |
GRS-4011C-0001 | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4011C-0003 vs GRS-4011C-0001 |
GRS-2011C-3001 | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4011C-0003 vs GRS-2011C-3001 |
FMC38A2600004 | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-4011C-0003 vs FMC38A2600004 |
FMC38A2200004 | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-4011C-0003 vs FMC38A2200004 |
62116471-0-0-N | Rocker Switch, SPST, On-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011C-0003 vs 62116471-0-0-N |
GRS-2011C-2001 | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4011C-0003 vs GRS-2011C-2001 |
62116471-E-0-V | Rocker Switch, SPST, On-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011C-0003 vs 62116471-E-0-V |
FMC32A2200000 | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | GRS-4011C-0003 vs FMC32A2200000 |
62116471-0-0-V | Rocker Switch, SPST, On-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011C-0003 vs 62116471-0-0-V |