Part Details for GRS-4011-0107 by CW Industries
Overview of GRS-4011-0107 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for GRS-4011-0107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI410-ND
|
DigiKey | SWITCH ROCKER SPST 8A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
135 In Stock |
|
$0.6171 / $0.9600 | Buy Now |
DISTI #
629-GRS-4011-0107
|
Mouser Electronics | Rocker Switches SPST 8A 125VAC RoHS: Compliant | 397 |
|
$0.4500 / $0.6800 | Buy Now |
DISTI #
72074107
|
RS | Rocker Switch, Mini, GRS 4000 Series, SPST, ON-OFF, Concave, Black,8A,125VAC,.187" Q | CW Industries GRS-4011-0107 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4657 / $0.6923 | Buy Now |
DISTI #
000000000005831400
|
Sager | Rocker Switches SPST 8A 125VAC Min Qty: 500 | 0 |
|
$0.5000 / $0.6207 | Buy Now |
Part Details for GRS-4011-0107
GRS-4011-0107 CAD Models
GRS-4011-0107 Part Data Attributes
|
GRS-4011-0107
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4011-0107
CW Industries
Rocker Switch, SPST, On-off, Maintained, Rocker Actuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY |
Alternate Parts for GRS-4011-0107
This table gives cross-reference parts and alternative options found for GRS-4011-0107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4011-0107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62116919-0-9-W-XRC3 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0107 vs 62116919-0-9-W-XRC3 |
62111414-0-E-N-XSV1 | Rocker Switch, SPST, On-off, Maintained, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0107 vs 62111414-0-E-N-XSV1 |
62111418-0-0-N | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-4011-0107 vs 62111418-0-0-N |
62156419-0-0-N | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0107 vs 62156419-0-0-N |
GRS-2011-2092 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4011-0107 vs GRS-2011-2092 |
62121917-0-0-N | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-4011-0107 vs 62121917-0-0-N |
62156919-0-B-N | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0107 vs 62156919-0-B-N |
62126919-0-9-B | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0107 vs 62126919-0-9-B |
62111416-0-9-W | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0107 vs 62111416-0-9-W |
62111416-0-B-V | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011-0107 vs 62111416-0-B-V |