Part Details for GRS-4011-0088 by CW Industries
Overview of GRS-4011-0088 by CW Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for GRS-4011-0088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
629-GRS-4011-0088
|
Mouser Electronics | Rocker Switches Mini Rocker Switch RoHS: Compliant | 0 |
|
$0.7170 / $1.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $1.0040 | Buy Now |
DISTI #
000000000005831393
|
Sager | Rocker Switches Mini Rocker Switch Min Qty: 1 | 0 |
|
$0.7437 / $0.9233 | Buy Now |