Part Details for GRS-4011-0051 by CW Industries
Overview of GRS-4011-0051 by CW Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for GRS-4011-0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
629-GRS-4011-0051
|
Mouser Electronics | Rocker Switches Mini Rocker Switch RoHS: Compliant | 0 |
|
$1.1400 / $2.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.5600 | Buy Now |
DISTI #
000000000005831377
|
Sager | Rocker Switches Mini Rocker Switch Min Qty: 1 | 0 |
|
$1.1300 / $1.4000 | Buy Now |