Part Details for GRS-4011-0005 by CW Industries
Overview of GRS-4011-0005 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for GRS-4011-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-4011-0005-ND
|
DigiKey | SWITCH ROCKER SPST 13A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6540 | Buy Now |
DISTI #
629-GRS-4011-0005
|
Mouser Electronics | Rocker Switches SPST 13A 125VAC RoHS: Compliant | 0 |
|
$0.6440 / $0.9900 | Order Now |
DISTI #
72074084
|
RS | Rocker Switch, GRS 4000 Series, SPST, ON-OFF, Concave, White,13A,125VAC,.187" QC | CW Industries GRS-4011-0005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $1.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4786 / $0.7115 | Buy Now |
DISTI #
000000000005831359
|
Sager | Rocker Switches SPST 13A 125VAC Min Qty: 500 | 0 |
|
$0.5139 / $0.6379 | Buy Now |
Part Details for GRS-4011-0005
GRS-4011-0005 CAD Models
GRS-4011-0005 Part Data Attributes
|
GRS-4011-0005
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4011-0005
CW Industries
Rocker Switch, SPST, On-off, Maintained, Rocker Actuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | WHITE | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY |
Alternate Parts for GRS-4011-0005
This table gives cross-reference parts and alternative options found for GRS-4011-0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4011-0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM12J8RS205DQA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-4011-0005 vs CM12J8RS205DQA7 |
CM102J62S105HQA | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-4011-0005 vs CM102J62S105HQA |
CM12J8GS205HQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-4011-0005 vs CM12J8GS205HQA8 |
GRS-2011-2045 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4011-0005 vs GRS-2011-2045 |
CM12J8RS105PQA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-4011-0005 vs CM12J8RS105PQA7 |
GRS-2011-2053 | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-4011-0005 vs GRS-2011-2053 |
CM12J8AS105PQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-4011-0005 vs CM12J8AS105PQA8 |
CL102J73S105DQA | ROCKER SWITCH | C&K | GRS-4011-0005 vs CL102J73S105DQA |
CL102J71S105HQA | ROCKER SWITCH | C&K | GRS-4011-0005 vs CL102J71S105HQA |
CM12J8RS205QA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | GRS-4011-0005 vs CM12J8RS205QA7 |