Part Details for GRS-2013A-2025 by CW Industries
Overview of GRS-2013A-2025 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2025-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025- | Coilcraft Inc | Transformer, planar, for NSC LM5035, SMT, RoHS |
Price & Stock for GRS-2013A-2025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-2013A-2025-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9610 | Buy Now |
DISTI #
629-GRS-2013A-2025
|
Mouser Electronics | Rocker Switches SPDT 16A 125-250VAC RoHS: Compliant | 0 |
|
$0.9420 / $1.4000 | Order Now |
DISTI #
72074064
|
RS | Rocker Switch, GRS 2000,SPDT, ON-OFF-ON, Concave, Blk,"I-O-III" Legend,16A,125V, Q | CW Industries GRS-2013A-2025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7110 / $1.0580 | Buy Now |
DISTI #
000000000005831333
|
Sager | Rocker Switches SPDT 16A 125-250VAC Min Qty: 1 | 0 |
|
$0.7639 / $0.9483 | Buy Now |
Part Details for GRS-2013A-2025
GRS-2013A-2025 CAD Models
GRS-2013A-2025 Part Data Attributes
|
GRS-2013A-2025
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-2013A-2025
CW Industries
Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.206 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 13.716 mm | |
Body Length or Diameter | 28.448 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-2013A-2025
This table gives cross-reference parts and alternative options found for GRS-2013A-2025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-2013A-2025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRS-2013A-2024 | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2013A-2025 vs GRS-2013A-2024 |
GRS-2013A-2003 | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2013A-2025 vs GRS-2013A-2003 |
GRS-2013A-2000 | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2013A-2025 vs GRS-2013A-2000 |