Part Details for GRS-2012-2000 by CW Industries
Overview of GRS-2012-2000 by CW Industries
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRS-2012-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW317-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1742 In Stock |
|
$0.6999 / $1.0700 | Buy Now |
DISTI #
629-GRS-2012-2000
|
Mouser Electronics | Rocker Switches SPDT 16A 250VAC ROCKER SWITCH RoHS: Compliant | 1188 |
|
$0.6500 / $1.0700 | Buy Now |
DISTI #
72074018
|
RS | Rocker Switch, GRS 2000 Series, SPDT, ON-ON, Concave, Black,16A,125VAC,.250" QC | CW Industries GRS-2012-2000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6600 | RFQ |
|
Onlinecomponents.com | Rocker Switch - SPDT - 16A (AC) 125V - Panel Mount - Snap-In - On-On |
295 In Stock |
|
$0.5450 / $0.7880 | Buy Now |
DISTI #
67226470
|
Verical | Switch Rocker ON ON SPDT Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Min Qty: 75 Package Multiple: 25 Date Code: 2304 | Americas - 275 |
|
$0.8774 / $1.0944 | Buy Now |
DISTI #
000000000005831264
|
Sager | Rocker Switches SPDT 16A 250VAC ROCKER SWITCH Min Qty: 1 | 0 |
|
$0.5960 / $0.7350 | Buy Now |
|
Master Electronics | Rocker Switch - SPDT - 16A (AC) 125V - Panel Mount - Snap-In - On-On |
295 In Stock |
|
$0.5450 / $0.7880 | Buy Now |
Part Details for GRS-2012-2000
GRS-2012-2000 CAD Models
GRS-2012-2000 Part Data Attributes
|
GRS-2012-2000
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-2012-2000
CW Industries
Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.288 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 13.716 mm | |
Body Color | BLACK | |
Body Length or Diameter | 28.448 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-2012-2000
This table gives cross-reference parts and alternative options found for GRS-2012-2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-2012-2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRS-2012-3000 | Rocker Switch, SPDT, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2000 vs GRS-2012-3000 |
GRS-2012-2028 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2000 vs GRS-2012-2028 |
GRS-2012-2045 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2000 vs GRS-2012-2045 |
GRS-2012-2004 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2000 vs GRS-2012-2004 |
GRS-2012-2014 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2000 vs GRS-2012-2014 |
GRS-2012-2005 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012-2000 vs GRS-2012-2005 |