Part Details for GRS-2011-2410 by CW Industries
Overview of GRS-2011-2410 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Price & Stock for GRS-2011-2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI462-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7954 | Buy Now |
DISTI #
629-GRS-2011-2410
|
Mouser Electronics | Rocker Switches Std Rocker Switch RoHS: Compliant | 48 |
|
$0.7880 / $1.1400 | Buy Now |
DISTI #
72073979
|
RS | Rocker Switch, GRS 2000,SPST, ON-OFF, Concave, Black,"FAN SYMBOL",16A,125VAC, QC | CW Industries GRS-2011-2410 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $0.8650 | Buy Now |
DISTI #
000000000005831214
|
Sager | Rocker Switches Std Rocker Switch Min Qty: 500 | 0 |
|
$0.6250 / $0.7759 | Buy Now |