Part Details for GRS-1125-PED-QR by Corning Gilbert Inc
Overview of GRS-1125-PED-QR by Corning Gilbert Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112585-HMC376LP3 | Analog Devices | HMC376LP3 Evaluation PCB | |
CST1-125LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT | |
CST1-125LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT |
Part Details for GRS-1125-PED-QR
GRS-1125-PED-QR CAD Models
GRS-1125-PED-QR Part Data Attributes
|
GRS-1125-PED-QR
Corning Gilbert Inc
Buy Now
Datasheet
|
Compare Parts:
GRS-1125-PED-QR
Corning Gilbert Inc
RF Connector, Female, Cable Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORNING GILBERT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.45 |