Part Details for GRPB361VWTD-RC by Sullins Connector Solutions
Results Overview of GRPB361VWTD-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRPB361VWTD-RC Information
GRPB361VWTD-RC by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GRPB361VWTD-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRPB361VWTD-RC-ND
|
DigiKey | CONN HEADER SMD 36POS 1.27MM Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8785 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$2.1200 | Buy Now |
Part Details for GRPB361VWTD-RC
GRPB361VWTD-RC CAD Models
GRPB361VWTD-RC Part Data Attributes
|
GRPB361VWTD-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GRPB361VWTD-RC
Sullins Connector Solutions
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.084 inch | |
Body Depth | 0.083 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.2606 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GRPB361VWTD-RC
This table gives cross-reference parts and alternative options found for GRPB361VWTD-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPB361VWTD-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTSW-136-17-G-S | Samtec Inc | $3.2831 | Board Connector, 72 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | GRPB361VWTD-RC vs HTSW-136-17-G-S |
2213-1X36GD | Oupiin | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | GRPB361VWTD-RC vs 2213-1X36GD |
359-1-036-0-T-XS0-2130 | MPE-Garry GmbH | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | GRPB361VWTD-RC vs 359-1-036-0-T-XS0-2130 |
STL12-0320PGT-36P/TRU | MPE-Garry GmbH | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | GRPB361VWTD-RC vs STL12-0320PGT-36P/TRU |
STL11-0470VATT-10-36C/TRU | MPE-Garry GmbH | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GRPB361VWTD-RC vs STL11-0470VATT-10-36C/TRU |
GBB90DYRR | Sullins Connector Solutions | Check for Price | Card Edge Connector, 180 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | GRPB361VWTD-RC vs GBB90DYRR |
360-10-136-00-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | GRPB361VWTD-RC vs 360-10-136-00-001101 |
2PH1-36-SGB-.126-SMT-A | Adam Technologies Inc | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | GRPB361VWTD-RC vs 2PH1-36-SGB-.126-SMT-A |
SMH100-LPPE-S36-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | GRPB361VWTD-RC vs SMH100-LPPE-S36-ST-BK |
PTT-136-01-L-S | Samtec Inc | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT | GRPB361VWTD-RC vs PTT-136-01-L-S |