Part Details for GRPB351VWTD-RC by Sullins Connector Solutions
Overview of GRPB351VWTD-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRPB351VWTD-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRPB351VWTD-RC-ND
|
DigiKey | CONN HEADER SMD 35POS 1.27MM Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8335 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.0600 | Buy Now |
Part Details for GRPB351VWTD-RC
GRPB351VWTD-RC CAD Models
GRPB351VWTD-RC Part Data Attributes
|
GRPB351VWTD-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GRPB351VWTD-RC
Sullins Connector Solutions
Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.084 inch | |
Body Depth | 0.083 inch | |
Body Length | 1.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.2606 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GRPB351VWTD-RC
This table gives cross-reference parts and alternative options found for GRPB351VWTD-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPB351VWTD-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL12-0320PTT-35P/TRU | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | GRPB351VWTD-RC vs STL12-0320PTT-35P/TRU |
61303511821 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Wurth Elektronik | GRPB351VWTD-RC vs 61303511821 |
STL11-0870VBGT-10-35C/TRU | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | GRPB351VWTD-RC vs STL11-0870VBGT-10-35C/TRU |
359-1-035-0-T-XS0-2130 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | GRPB351VWTD-RC vs 359-1-035-0-T-XS0-2130 |
AGM36DRMN | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | GRPB351VWTD-RC vs AGM36DRMN |
EZC36DRAF | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | GRPB351VWTD-RC vs EZC36DRAF |
RXB106DCLD-S621 | Card Edge Connector, 212 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | GRPB351VWTD-RC vs RXB106DCLD-S621 |
PREC035SBDN-M71RC | Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Sullins Connector Solutions | GRPB351VWTD-RC vs PREC035SBDN-M71RC |
360-80-135-00-001101 | Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | GRPB351VWTD-RC vs 360-80-135-00-001101 |
RXB106DCLD-S578 | Card Edge Connector, 212 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | GRPB351VWTD-RC vs RXB106DCLD-S578 |