-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9014E-02-ND
|
DigiKey | CONN HEADER VERT 2POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
48376 In Stock |
|
$0.0911 / $0.2500 | Buy Now |
|
Future Electronics | GRPB Series Single Row 2 Position 1.27 mm Pitch Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7643Bag |
|
$0.1040 / $0.1230 | Buy Now |
DISTI #
SULGRPB021VWVN-RC
|
Heilind Electronics | NYLON 9-T HOUSING, BRASS CONTA | Americas - 950 in Stock |
|
$0.1089 / $0.1698 | Buy Now |
|
Bristol Electronics | 422 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SOLDER TERMINAL | 169 |
|
$0.1366 / $0.2049 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SOLDER TERMINAL | 795 |
|
$0.2049 / $0.6830 | Buy Now |
DISTI #
SULGRPB021VWVN-RC
|
Interstate Connecting Components | NYLON 9-T HOUSING, BRASS CONTA | 221 |
|
$0.1089 / $0.1698 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$0.2500 / $0.3800 | Buy Now |
|
New Advantage Corporation | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.1100 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRPB021VWVN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GRPB021VWVN-RC
Sullins Connector Solutions
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.084 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |