Part Details for GRP155R71H221KA01F by Murata Manufacturing Co Ltd
Overview of GRP155R71H221KA01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP155R71H221KA01F
GRP155R71H221KA01F CAD Models
GRP155R71H221KA01F Part Data Attributes
|
GRP155R71H221KA01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP155R71H221KA01F
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP15(R7,1H) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRP155R71H221KA01F
This table gives cross-reference parts and alternative options found for GRP155R71H221KA01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP155R71H221KA01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP155R71H221KD01E | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP155R71H221KA01F vs GRP155R71H221KD01E |
0402B221K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402 | Fenghua (HK) Electronics Ltd | GRP155R71H221KA01F vs 0402B221K500N |
0402B221K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | GRP155R71H221KA01F vs 0402B221K500CB |
0402B221K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | GRP155R71H221KA01F vs 0402B221K500SB |
B37921K5221K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TDK Epcos | GRP155R71H221KA01F vs B37921K5221K060 |
MCH155CN221KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRP155R71H221KA01F vs MCH155CN221KL |
MCASU105SB7221KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP155R71H221KA01F vs MCASU105SB7221KFNA01 |
MBASU105SB7221KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP155R71H221KA01F vs MBASU105SB7221KFNA01 |
0402B221K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402 | Fenghua (HK) Electronics Ltd | GRP155R71H221KA01F vs 0402B221K500NT |
0402B221K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | GRP155R71H221KA01F vs 0402B221K500S |