Part Details for GRP1555C1HR75CZ01E by Murata Manufacturing Co Ltd
Overview of GRP1555C1HR75CZ01E by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRP1555C1HR75CZ01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100000 |
|
RFQ | ||
|
Bristol Electronics | 3216 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, 50 V, C0G, 0.00000075 UF, SURFACE MOUNT, 0402 | 80000 |
|
$0.0135 / $0.1350 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, C0G, 0.00000075 UF, SURFACE MOUNT, 0402 | 9672 |
|
$0.0135 / $0.0720 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, C0G, 0.00000075 UF, SURFACE MOUNT, 0402 | 7184 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, C0G, 0.00000075 UF, SURFACE MOUNT, 0402 | 2572 |
|
$0.0147 / $0.0735 | Buy Now |
Part Details for GRP1555C1HR75CZ01E
GRP1555C1HR75CZ01E CAD Models
GRP1555C1HR75CZ01E Part Data Attributes
|
GRP1555C1HR75CZ01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1HR75CZ01E
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 7.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 33.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 33.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for GRP1555C1HR75CZ01E
This table gives cross-reference parts and alternative options found for GRP1555C1HR75CZ01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1HR75CZ01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05CR75CBNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0402, | GRP1555C1HR75CZ01E vs CL05CR75CBNE |
C0402T758C5GCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRP1555C1HR75CZ01E vs C0402T758C5GCC |
CL05CR75CB5GLNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0402, | GRP1555C1HR75CZ01E vs CL05CR75CB5GLNP |
0402CGR75C500SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0402, | GRP1555C1HR75CZ01E vs 0402CGR75C500SB |
C0402C758C5GAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0402, CHIP | GRP1555C1HR75CZ01E vs C0402C758C5GAL7867 |
CL05CR75CB5GNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0402, | GRP1555C1HR75CZ01E vs CL05CR75CB5GNNE |
GRM1555C1HR75CA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.75pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRP1555C1HR75CZ01E vs GRM1555C1HR75CA01D |
CL05CR75CB5ALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0402, | GRP1555C1HR75CZ01E vs CL05CR75CB5ALNC |
CL05CR75CBND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0402, | GRP1555C1HR75CZ01E vs CL05CR75CBND |
CL05CR75CB5GLNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0402, | GRP1555C1HR75CZ01E vs CL05CR75CB5GLNC |