Part Details for GRP1025N1-1C-3.9V-16MAH by Shenzhen Grepow Battery Co Ltd
Overview of GRP1025N1-1C-3.9V-16MAH by Shenzhen Grepow Battery Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRP1025N1-1C-3.9V-16MAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3254-GRP1025N1-1C-3.9V-16mAh-ND
|
DigiKey | Grepow 7854N1 3.9V 16mAh Recharg Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
50 In Stock |
|
$9.9900 | Buy Now |