Part Details for GRP-A-DATA-JANTX2N2222A by Microchip Technology Inc
Overview of GRP-A-DATA-JANTX2N2222A by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC226R0G3D | Murata Manufacturing Co Ltd | Data Line Filter, | |
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for GRP-A-DATA-JANTX2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_17622493
|
Arrow Electronics | Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1915 | Americas - 1 |
|
$116.6600 / $239.5400 | Buy Now |
DISTI #
53467189
|
Verical | Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 1 |
|
$116.6600 | Buy Now |